LED Engin LZ4-40CW08-0000 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5000K ~ 6500K |
| Height | 5.4mm |
| Lens Style | Flat |
| Max Current Rating | 1A |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40CW08-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.