LED Engin LZ4-40R508-0000 technical specifications.
| Mount | Screw |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | LZ4 |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 95° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40R508-0000 to view detailed technical specifications.
No datasheet is available for this part.