LED Engin LZ4-40SW08-0000 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 5300K |
| Forward Current | 700mA |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 600lm |
| Max Current Rating | 1A |
| Package Quantity | 100 |
| Packaging | Tray |
| Test Temperature | 25°C |
| Viewing Angle | 105° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40SW08-0000 to view detailed technical specifications.
No datasheet is available for this part.