LED Engin LZ4-40WW08-0027 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 5.4mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 120 |
| Test Temperature | 25°C |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40WW08-0027 to view detailed technical specifications.
No datasheet is available for this part.