LED Engin LZ4-40WW08-0430 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 5.4mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 120 |
| Test Temperature | 25°C |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-40WW08-0430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.