LED Engin LZ9-00GW00-0230 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 95 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 700mA |
| Height | 4mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 950lm |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 1.3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ9-00GW00-0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.