
High Power LEDs - White Cool White
LED Engin LZ9-J0CW00-0050 technical specifications.
| Forward Current | 700mA |
| Height | 7mm |
| Length | 19.9mm |
| Package Quantity | 100 |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ9-J0CW00-0050 to view detailed technical specifications.
No datasheet is available for this part.