LED EMITTER WHT 227LM 1CH MCPCB
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 700mA |
| Height | 5.5mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 1700lm |
| Max Current Rating | 1.8A |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Width | 19.9mm |
| RoHS | Compliant |