The LZ9-J0CW00-0065 is a white LED module from LED Engin, featuring a luminous flux of 1700lm and a forward current of 700mA. It has a correlated color temperature of 6500 K and a color rendering index of 70. The module is packaged in a tray with 100 units per package and has a test temperature of 25°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 700mA |
| Height | 5.8mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 1700lm |
| Max Current Rating | 1.8A |
| Package Quantity | 100 |
| Packaging | Tray |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |