
LED Engin LZ9-J0WW00-0435 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 700mA |
| Height | 5.5mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 800mA |
| Package Quantity | 100 |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ9-J0WW00-0435 to view detailed technical specifications.
No datasheet is available for this part.