LED Engin LZ9-K0CW00-0055 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 700mA |
| Height | 7mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 1700lm |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | LZ9 |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ9-K0CW00-0055 to view detailed technical specifications.
No datasheet is available for this part.