LED Engin LZ9-K0WW00-0427 technical specifications.
| Height | 7mm |
| Length | 19.9mm |
| Package Quantity | 100 |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ9-K0WW00-0427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.