
LED Engin LZ9-K0WW00-0435 technical specifications.
| Height | 7mm |
| Length | 19.9mm |
| Package Quantity | 100 |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ9-K0WW00-0435 to view detailed technical specifications.
No datasheet is available for this part.
