LED Engin LZC-00NW00 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 1850lm |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Series | LZC |
| Viewing Angle | 110° |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-00NW00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.