LED Engin LZC-00UA00-U6 technical specifications.
| Forward Current | 700mA |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Series | LZC |
| Viewing Angle | 95° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-00UA00-U6 to view detailed technical specifications.
No datasheet is available for this part.