The LZC-03MA07 is an orange dome-style LED from LED Engin with a luminous flux of 205lm and a forward current rating of 700mA. It measures 5.4mm in height and 9mm in length and width. The LED is packaged in quantities of 100 on a tape and reel. It is suitable for general illumination applications.
LED Engin LZC-03MA07 technical specifications.
| Forward Current | 700mA |
| Height | 5.4mm |
| Illumination Color | Orange |
| Length | 9mm |
| Lens Style | Dome |
| Luminous Flux | 205lm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Viewing Angle | 95° |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-03MA07 to view detailed technical specifications.
No datasheet is available for this part.