LED Engin LZC-70WW00 technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3100 K |
| Forward Current | 700mA |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1400lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | LZC |
| Viewing Angle | 110° |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-70WW00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.