LED Engin LZC-70WW0R-0030 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 6.9mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-70WW0R-0030 to view detailed technical specifications.
No datasheet is available for this part.