LED Engin LZC-83MC00-0000 technical specifications.
| Color | Blue, Green, Red |
| Height | 7.1mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Number of LEDs | 12 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Viewing Angle | 95° |
| Wavelength | 457nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-83MC00-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.