LED Engin LZC-B3MA07 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Orange |
| Luminous Flux | 240lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-B3MA07 to view detailed technical specifications.
No datasheet is available for this part.