LED Engin LZC-C0SW00-0000 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 5300K |
| Forward Current | 700mA |
| Height | 6.9mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Domed |
| Luminous Flux | 1750lm |
| Max Current Rating | 1A |
| Package Quantity | 100 |
| Packaging | Tray |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-C0SW00-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.