LED Engin LZC-E0WHFL-0H30 technical specifications.
| Color Rendering Index (CRI) | 92 |
| Diameter | 49.5mm |
| Forward Current | 700mA |
| Height | 6.7mm |
| Illumination Color | White |
| Luminous Flux | 1700lm |
| Luminous Intensity | 2.2cd |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | LZC |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZC-E0WHFL-0H30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.