LED Engin LZP-00GW00-0230 technical specifications.
| Color Rendering Index (CRI) | 97 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 6.4mm |
| Illumination Color | White |
| Length | 12mm |
| Luminous Flux | 2500lm |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Viewing Angle | 110° |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZP-00GW00-0230 to view detailed technical specifications.
No datasheet is available for this part.