LED Engin LZP-00SW00-0000 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 5010K ~ 5630K |
| Forward Current | 700mA |
| Height | 6.4mm |
| Illumination Color | White |
| Length | 12mm |
| Luminous Flux | 3400lm |
| Max Current Rating | 1.2A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 0.6°C/W |
| Viewing Angle | 110° |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZP-00SW00-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.