LED Engin LZP-H0NWT1 technical specifications.
| Diameter | 49.5mm |
| Forward Current | 700mA |
| Height | 8.1mm |
| Illumination Color | White |
| Length | 49.5mm |
| Number of LEDs | 24 |
| Package Quantity | 100 |
| Packaging | Tray |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZP-H0NWT1 to view detailed technical specifications.
No datasheet is available for this part.