LED Lenser 7299-R technical specifications.
| Color | Black |
| Head Diameter | 32mm |
| Number of Batteries | 4 |
| Rechargeability | Rechargeable |
| RoHS | Compliant |
Download the complete datasheet for LED Lenser 7299-R to view detailed technical specifications.
No datasheet is available for this part.