LED Lenser 8403 technical specifications.
| Color | Black |
| Head Diameter | 20mm |
| Length | 96mm |
| Number of Batteries | 1 |
| RoHS | Compliant |
Download the complete datasheet for LED Lenser 8403 to view detailed technical specifications.
No datasheet is available for this part.