LED Lenser 9421-X21.2 technical specifications.
| Color | Black |
| Head Diameter | 95mm |
| Length | 397mm |
| Number of Batteries | 4 |
| Rechargeability | Non-Rechargeable |
| RoHS | Compliant |
Download the complete datasheet for LED Lenser 9421-X21.2 to view detailed technical specifications.
No datasheet is available for this part.