LED Lenser P14 technical specifications.
| Color | Black |
| Length | 205mm |
| Luminous Flux | 210lm |
| Ratings | IP54 |
| Voltage | 6V |
| Weight | 384g |
| RoHS | Compliant |
Download the complete datasheet for LED Lenser P14 to view detailed technical specifications.
No datasheet is available for this part.