LED Lenser P5R.2 technical specifications.
| Color | Black |
| Length | 117mm |
| Luminous Flux | 270lm |
| Ratings | IP54 |
| Weight | 77g |
| RoHS | Compliant |
Download the complete datasheet for LED Lenser P5R.2 to view detailed technical specifications.
No datasheet is available for this part.