LED Semicon LA1012-36-C0300 technical specifications.
| Current Rating | 1A |
| Max Output Power | 10.8W |
| Output Current | 300mA |
| Series | LA-1012 |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for LED Semicon LA1012-36-C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.