LED Semicon LSC02011030-0A00 technical specifications.
| Correlated Color Temperature (CCT) | 3500K |
| Current Rating | 300mA |
| Luminous Flux | 750lm |
| Number of LEDs | 1 |
| Power Dissipation | 10W |
| Series | Round |
| RoHS | Compliant |
Download the complete datasheet for LED Semicon LSC02011030-0A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.