LED Semicon STG.CBC.12.BJAHN0010 technical specifications.
| Approvals | UL |
| Max Output Current | 240A |
| Size | 8inch |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for LED Semicon STG.CBC.12.BJAHN0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.