
LED Technology BRUBS3804TE technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Height | 3mm |
| Luminous Intensity | 170mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LED Technology BRUBS3804TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
