LED Technology L02R3000F1 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 6.35mm |
| Lead Length | 12.7mm |
| Lens Style | Round |
| Luminous Intensity | 3.7mcd |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 74° |
| Wavelength | 567nm |
| RoHS | Compliant |
Download the complete datasheet for LED Technology L02R3000F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.