LED Technology L03R5000E1 technical specifications.
| Color | Yellow |
| Luminous Intensity | 3.1mcd |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 68° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for LED Technology L03R5000E1 to view detailed technical specifications.
No datasheet is available for this part.