
LED Technology L07R5000Q1 technical specifications.
| Color | Red |
| Forward Current | 25mA |
| Lead Length | 17.8mm |
| Lens Style | Round |
| Luminous Intensity | 32mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 68° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for LED Technology L07R5000Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
