LED, BACKLIGHT PANEL; LED Colour:Green; Forward Current If:20mA; Forward Voltage:4.2V; Luminous Intensity:-; No. of LEDs:4LEDs; Display Size:18mm x 46mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Active Area Depth:48.
MountingPanel
Quick Jump:
Technical Specifications
LED Technology LTR24S3804YG technical specifications.
General
Color
Green
Forward Current
20mA
Mount
Panel
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
LED Technology LTR24S3804YG Datasheet
Download the complete datasheet for LED Technology LTR24S3804YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.