Ledengin LD16-021D55 technical specifications.
| Color | White |
| Luminous Intensity | 2300cd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LD16-021D55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.