Ledengin LD16-022N41 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Illumination Color | White |
| Luminous Flux | 245lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LD16-022N41 to view detailed technical specifications.
No datasheet is available for this part.