
Ledengin LLFL-3T06-H technical specifications.
| Diameter | 38.9mm |
| Height | 19.2mm |
| Packaging | Bulk |
| Series | LLxx-3T06-H |
| Shape | Round |
| Viewing Angle | 39° |
| Width | 38.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LLFL-3T06-H to view detailed technical specifications.
No datasheet is available for this part.
