Ledengin LLNF-3T08 technical specifications.
| Color | Clear |
| Diameter | 47.5mm |
| Height | 25mm |
| Length | 47.5mm |
| Mount | Holder |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 22° |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LLNF-3T08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.