Ledengin LP20-032W31 technical specifications.
| Color Rendering Index (CRI) | 85 |
| Illumination Color | White |
| Luminous Flux | 300lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LP20-032W31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.