Ledengin LS17-001D55 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500K |
| Illumination Color | White |
| Luminous Flux | 560lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 14.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXSPOT |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LS17-001D55 to view detailed technical specifications.
No datasheet is available for this part.