Ledengin LS17-001N41 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4100K |
| Illumination Color | White |
| Luminous Flux | 480lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Series | LUXSPOT |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LS17-001N41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.