Ledengin LS17-002D14 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Illumination Color | White |
| Luminous Flux | 500lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LS17-002D14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.