Ledengin LS17-002W27 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 2700K |
| Illumination Color | White |
| Luminous Flux | 350lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 14.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXSPOT |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LS17-002W27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
