Ledengin LZ-005001B1G technical specifications.
| Forward Current | 350mA |
| Illumination Color | Blue |
| Luminous Flux | 25lm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Viewing Angle | 80° |
| Wavelength | 469nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ-005001B1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.