Ledengin LZ-005001R1G1 technical specifications.
| Forward Current | 350mA |
| Illumination Color | Red |
| Luminous Flux | 50lm |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 90° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ-005001R1G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.