Ledengin LZ-005001W1G1 technical specifications.
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 350mA |
| Illumination Color | White |
| Luminous Flux | 83lm |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ-005001W1G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.